Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D336X0063Z2T Surface Mount Tantalum Capacitor, 33 µF, 63 V, 3024 [7660 Metric], ± 20%, 0.5 ohm, Z](https://ph.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D336X0063Z2TCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4866059RL
Cut Tape4866059
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php2,162.300 | Php2,162.30 |
| Total Price | Php2,162.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php2,162.300 |
| 10+ | Php1,651.500 |
| 25+ | Php1,488.200 |
| 50+ | Php1,478.300 |
| 100+ | Php1,398.200 |
| 250+ | Php1,361.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D336X0063Z2TCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4866059RL
Cut Tape4866059
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current700mA
Product Length7.6mm
Product Width6mm
Product Height6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.6mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Ripple Current
700mA
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003247
