Print Page
LRCS0805-0R5FT5
SMD Current Sense Resistor, 0.5 ohm, LRCS Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Film
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRCS0805-0R5FT5 SMD Current Sense Resistor, 0.5 ohm, LRCS Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Film](https://ph.element14.com/productimages/standard/en_GB/1506116-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R5FT5Copy
Order Code5131233
Product RangeLRCS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | Php8.300 |
| 25000+ | Php5.800 |
| 50000+ | Php4.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Php41,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R5FT5Copy
Order Code5131233
Product RangeLRCS Series
Technical Datasheet
Resistance0.5ohm
Product RangeLRCS Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRCS Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
