Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No916604Copy
Manufacturer Standard Lead Time7 weeks
Order Code2859847
Also Known As916604, UT 6-TMC M 1A
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,179.000 |
| 2+ | Php1,155.600 |
| 3+ | Php1,132.200 |
| 5+ | Php1,108.400 |
| 10+ | Php1,085.000 |
| 20+ | Php1,061.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No916604Copy
Manufacturer Standard Lead Time7 weeks
Order Code2859847
Also Known As916604, UT 6-TMC M 1A
Technical Datasheet
Product Range-
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
1A
Voltage Rating VDC
28V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
