Product Information
Product Overview
The ISL9R30120G2 is a STEALTH™ Standard Power Diode optimized for low-loss performance in high-frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (Irr) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a freewheeling or boost diode in power supplies and other power switching applications. The low Irr and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design.
- 269ns at IF=30A Stealth recovery
- High reliability
- Avalanche energy rated
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
1.2kV
Single
100ns
150°C
2Pins
-
30A
3.3V
325A
TO-247
ISL9R
Lead (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

