Print Page
R5117S002A-E2-KE
Power Management IC, 42V, 8 Pins, 1 Output, HSOP-E
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5117S002A-E2-KECopy
Manufacturer Standard Lead Time1 weeks
Order Code5012647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | Php144.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Php144,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5117S002A-E2-KECopy
Manufacturer Standard Lead Time1 weeks
Order Code5012647
Technical Datasheet
Supply Voltage42V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageHSOP-E
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
42V
No. of LDO Regulators
-
IC Case / Package
HSOP-E
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001