Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2210703Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911117
Product RangeH01N2-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php61,581.200 |
| 5+ | Php52,742.700 |
| 10+ | Php41,818.500 |
| 25+ | Php38,076.800 |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
Php61,581.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2210703Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911117
Product RangeH01N2-D Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialRubber
Jacket Colour-
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max85°C
Conductor Area CSA50mm²
Voltage Rating100V
Conductor MaterialBare Copper
External Diameter14.6mm
Approval SpecificationCE, HAR
Product RangeH01N2-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
82ft
Conductor Area CSA
50mm²
Conductor Material
Bare Copper
Approval Specification
CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Metric)
25m
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
14.6mm
Product Range
H01N2-D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
