Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR73TI1100SE00KCopy
Manufacturer Standard Lead Time33 weeks
Order Code4923543
Product RangeR73 Series
Also Known As73TI1100SE00K
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php38.200 |
| 50+ | Php34.900 |
| 100+ | Php31.600 |
| 500+ | Php26.200 |
| 1000+ | Php24.800 |
| 2000+ | Php21.700 |
Price for:Each
Minimum: 10
Multiple: 10
Php382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR73TI1100SE00KCopy
Manufacturer Standard Lead Time33 weeks
Order Code4923543
Product RangeR73 Series
Also Known As73TI1100SE00K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating34kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length18mm
Product Width5mm
Product Height11mm
Ripple Current-
Output (kvar)-
Product RangeR73 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
-
Product Length
18mm
Product Height
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
34kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
R73 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
