0
0 ItemsPhp0.00

Power Film Capacitors :

3,605 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106534

RoHS

Each
1+Php72.500
3+Php50.900
5+Php44.100
10+Php31.400
20+Php29.100
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
1200782

RoHS

Each
1+Php63.500
50+Php42.600
100+Php30.700
250+Php28.000
500+Php25.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3106479

RoHS

Each
1+Php30.000
5+Php21.200
10+Php19.300
25+Php17.200
50+Php16.000
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
1791607

RoHS

Each
1+Php257.400
10+Php183.600
50+Php153.900
200+Php144.900
400+Php133.200
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
2133984

RoHS

Each
1+Php833.900
10+Php600.300
25+Php588.200
50+Php575.600
100+Php536.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
2468954

RoHS

Each
10+Php23.600
100+Php21.300
500+Php17.500
1000+Php16.300
2000+Php14.800
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
-
B32621 Series
-55°C
105°C
-
3106507

RoHS

Each
1+Php29.800
10+Php22.300
25+Php18.800
50+Php17.100
100+Php15.800
More Pricing...
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
MP HMEF Series
-40°C
105°C
-
3106499

RoHS

Each
1+Php31.800
5+Php22.500
10+Php20.500
20+Php18.200
40+Php17.000
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
MP HMPP Series
-40°C
105°C
-
1413881

RoHS

Each
1+Php153.000
50+Php85.100
100+Php79.200
250+Php74.300
500+Php68.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
3649824

RoHS

Each
10+Php10.400
100+Php9.500
500+Php8.700
1200+Php7.400
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
1200771

RoHS

Each
5+Php67.100
50+Php33.200
250+Php30.400
500+Php25.700
1000+Php24.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1413914

RoHS

Each
5+Php77.000
50+Php43.200
250+Php40.300
500+Php37.200
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2468973

RoHS

Each
10+Php27.300
100+Php24.800
500+Php20.700
1000+Php16.000
2000+Php15.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3227760

RoHS

Each
1+Php123.800
10+Php84.200
25+Php76.100
50+Php68.000
100+Php56.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
9751289

RoHS

Each
1+Php45.000
10+Php24.100
50+Php23.000
200+Php21.900
400+Php21.300
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
15mm
26.5mm
15mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106465

RoHS

Each
1+Php42.900
5+Php32.100
10+Php27.000
25+Php22.500
50+Php20.800
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
6.5mm
13.5mm
-
MP HMPP Series
-40°C
105°C
-
1200803

RoHS

Each
1+Php123.300
10+Php84.200
50+Php68.000
100+Php63.000
200+Php59.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106518

RoHS

Each
1+Php11.700
10+Php8.700
50+Php7.400
200+Php6.700
400+Php6.200
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
3677994

RoHS

Each
1+Php2,771.100
5+Php2,016.500
18+Php1,815.800
54+Php1,623.600
108+Php1,591.200
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760687

RoHS

Each
1+Php150.300
10+Php105.300
25+Php98.600
50+Php91.400
100+Php80.100
More Pricing...
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3760681

RoHS

Each
1+Php595.800
10+Php543.600
Metallized PP
Radial Box - 4 Pin
-
-
-
Through Hole
-
-
-
PC Pin
-
-
-
27.5A
-
-
57.5mm
35mm
-
-
C4AQ-P Series
-
125°C
AEC-Q200
3519907

RoHS

Each
1+Php123.800
10+Php86.000
50+Php73.800
100+Php63.900
500+Php54.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3642722

RoHS

Each
1+Php192.200
5+Php163.400
10+Php134.100
25+Php113.400
50+Php112.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106489

RoHS

Each
1+Php6.600
10+Php4.900
50+Php4.200
100+Php3.800
200+Php3.500
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
MP HMPP Series
-40°C
105°C
-
1385571

RoHS

Each
1+Php945.000
10+Php782.600
50+Php686.300
100+Php510.300
200+Php477.000
More Pricing...
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
980V/µs
-
-
-
21mm
44mm
-
-
-
MKP1845 Series
-55°C
100°C
-
1-25 of 3605 items
of 145 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY