Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJEW6100P3BJCopy
Manufacturer Standard Lead Time26 weeks
Order Code4916895
Product RangeC4AQ-P Series
Also Known As4AQJEW6100P3BJ
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,786.100 |
| 18+ | Php1,392.800 |
| 54+ | Php1,309.500 |
| 108+ | Php1,268.600 |
| 252+ | Php1,235.300 |
| 504+ | Php1,201.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,786.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJEW6100P3BJCopy
Manufacturer Standard Lead Time26 weeks
Order Code4916895
Product RangeC4AQ-P Series
Also Known As4AQJEW6100P3BJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance100µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current1.5kA
RMS Current (Irms)40.6A
ESR0.0024ohm
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.5kA
ESR
0.0024ohm
Product Length
57.5mm
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
40.6A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873
