Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Php10,592.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,592.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FA-400 is a 2-way plus table top Smoke Absorber that can be mountable horizontally/vertically.
- An optional arm stand allows a third mounting style
- Significantly-reduced footprint
Applications
Maintenance & Repair
Technical Specifications
Air Volume
1.1m³/min
Power Rating
24W
Product Range
FA
Supply Voltage VAC
240V
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1