Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB59872C0120A070
Order Code9753303
Product RangeB59872 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB59872C0120A070
Order Code9753303
Product RangeB59872 Series
Technical Datasheet
Resistance (25°C)35ohm
Thermistor MountingThrough Hole
Product RangeB59872 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max80mA
Trip Current160mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Product Overview
The B59872 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Short response times
- UL approval
- VDE approval for selected types (license number 104843)
- ECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
35ohm
Product Range
B59872 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
160mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
80mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905