Find a huge range of 35ohm PTC Thermistors at element14 Philippines. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2769009

RoHS

Each
1+
Php104.600
50+
Php91.800
100+
Php76.300
250+
Php68.100
500+
Php63.000
More Pricing...
Total:Php104.60
Min: 1 / Mult: 1
35ohm
SMD
B59835 Series
135VAC
-20°C
Telecommunications
125°C
Chip
15%, -20%
115mA
No SVHC (25-Jun-2025)
240mA
-
9753303

RoHS

Each
1+
Php89.500
10+
Php82.200
100+
Php63.000
500+
Php59.800
1000+
Php56.600
More Pricing...
Total:Php89.50
Min: 1 / Mult: 1
35ohm
Through Hole
B59872 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
80mA
-
160mA
9mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM