Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-EHD3020
Order Code2663771
Product RangeEHD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php41,196.500 |
| 5+ | Php40,099.200 |
| 10+ | Php38,734.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php41,196.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-EHD3020
Order Code2663771
Product RangeEHD Series
Technical Datasheet
Product RangeEHD Series
Current Rating20A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EHD Series
No. of Poles
3 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.895141