12 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Frequency Min
Bluetooth Version
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Bluetooth Class
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Receiver Sensitivity Rx
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php608.900 10+ Php569.700 | 2.402GHz | - | Transceiver | 2.48GHz | 3V | - | - | 3.6V | 1Mbps | - | Module | - | 82mA | 167mA | 17Pins | - | Module | - | 2.402GHz | - | 2.48GHz | -40°C | - | - | 85°C | - | - | - | - | - | Wireless Connectivity, Range Estimator, Bluetooth Listing Guide | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,335.200 | 863MHz | - | Transceiver | 870MHz | 2V | - | - | 3.6V | 50Kbps | - | Module | - | 6.9mA | 24.5mA | 32Pins | - | Module | - | 863MHz | - | 870MHz | -40°C | - | 13.4dBm | 85°C | -138dBm | - | - | - | - | Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial | - | - | - | - | - | ||||||
Each | 1+ Php300.400 10+ Php254.700 25+ Php246.100 50+ Php231.000 100+ Php215.900 More Pricing... | - | Bluetooth LE 5.2 | - | - | 1.71V | - | Class 2 | 3.3V | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | - | 1.71 V to 3.3 V | - | - | - | - | -30 °C to 85 °C | - | - | - | ||||||
Each | 1+ Php539.100 25+ Php528.600 100+ Php517.700 136+ Php507.200 | - | - | Transceiver | - | 1.8V | ARM Cortex-M0+ | - | 3.63V | - | 32 bit | Module | 48MHz | - | - | 25Pins | 256KB | - | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | -40°C | 16I/O's | - | 85°C | - | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | 12Bit | - | Surface Mount | SAM 32 | SAM R30 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php1,053.500 10+ Php1,049.900 | 2.402GHz | - | Transceiver | 2.48GHz | 1.8V | - | - | 3.6V | 2Mbps | - | Module | - | 7.7mA | 18.9mA | 18Pins | - | Module | - | 2.402GHz | - | 2.48GHz | -40°C | - | 6dBm | 85°C | -92dBm | - | - | - | - | Wireless Connectivity, Range Estimator, Bluetooth Listing Guide | - | - | - | - | - | ||||||
Each | 1+ Php305.400 10+ Php223.700 | - | Bluetooth LE 5.2 | - | - | 2.375V | - | Class 1 | 2.625V | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | - | 2.375 V to 2.625 V | - | - | - | - | -30 °C to 85 °C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php344.200 10+ Php298.100 25+ Php282.100 50+ Php263.000 100+ Php243.300 More Pricing... | - | Bluetooth LE 5.2 | - | - | 1.045V | - | Class 1 | 1.26V | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | - | 1.045 V to 1.26 V | AIROC Series | - | - | - | -30 °C to 85 °C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php310.000 10+ Php268.400 25+ Php253.800 50+ Php243.800 100+ Php234.200 More Pricing... | - | Bluetooth LE 5.2 | - | - | 1.71V | - | Class 2 | 3.3V | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | - | 1.71 V to 3.3 V | - | - | - | - | -30 °C to 85 °C | - | - | - | ||||||
Each | 1+ Php1,455.700 10+ Php1,266.200 25+ Php1,186.400 50+ Php1,158.100 100+ Php1,129.800 | - | Bluetooth 4.1 | - | - | 1.4V | - | Class 2, Class 3 | 3.6V | - | - | - | - | - | - | - | - | - | -94 dBm | - | - | - | -40°C | - | - | 85°C | - | - | 1.4 V to 3.6 V | - | - | - | - | -40 °C to 85 °C | - | - | - | ||||||
Each | 1+ Php1,008.300 10+ Php928.900 25+ Php910.700 50+ Php891.900 100+ Php873.200 | - | Bluetooth 4.1 | - | - | 1.62V | - | - | 3.63V | - | - | - | - | - | - | - | - | - | -94 dBm | - | - | - | -40°C | - | - | 85°C | - | - | 1.62 V to 3.63 V | - | - | - | - | -40 °C to 85 °C | - | - | - | ||||||
Each | 1+ Php825.800 10+ Php718.500 25+ Php681.100 50+ Php655.000 100+ Php629.000 More Pricing... | 2.4GHz | - | Transceiver | 2.4835GHz | 3V | - | - | 4.8V | 3Mbps | - | LGA | - | 47mA | 320mA | 46Pins | - | LGA | - | 2.4GHz | - | 2.4835GHz | -30°C | - | 17dBm | 70°C | -89dBm | - | - | - | - | Wireless Connectivity | - | - | - | - | - | ||||||
INFINEON | Each | 1+ Php341.000 10+ Php261.100 25+ Php241.000 50+ Php230.100 100+ Php218.700 More Pricing... | - | Bluetooth LE 5.2 | - | - | 1.045V | - | Class 1 | 1.26V | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | -30°C | - | - | 85°C | - | - | 1.045 V to 1.26 V | AIROC Series | - | - | - | -30 °C to 85 °C | - | - | - | |||||