Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR100HZP7FV1L00 SMD Current Sense Resistor, 1000 µohm, PMR100 Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Plate](https://ph.element14.com/productimages/standard/en_GB/2696202-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR100HZP7FV1L00Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4397670RL
Cut Tape4397670
Product RangePMR100 Series
Your Part Number
2,001 In Stock
Need more?
2,001 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php50.000 | Php50.00 |
| Total Price | Php50.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php50.000 |
| 50+ | Php24.300 |
| 250+ | Php19.400 |
| 500+ | Php17.700 |
| 1000+ | Php15.900 |
| 2000+ | Php15.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR100HZP7FV1L00Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4397670RL
Cut Tape4397670
Product RangePMR100 Series
Technical Datasheet
Resistance1000µohm
Product RangePMR100 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.44mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PMR100 Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.44mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007