Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1334MCopy
Order Code3877620
Product RangeB82478A1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1334MCopy
Order Code3877620
Product RangeB82478A1 Series
Technical Datasheet
Product RangeB82478A1 Series
Inductance330µH
DC Current Rating800mA
DC Resistance Max1.15ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min2.5MHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82478A1 Series
DC Current Rating
800mA
Inductance Tolerance
± 20%
Inductor Case Style
SMD
Inductance
330µH
DC Resistance Max
1.15ohm
Self Resonant Frequency Min
2.5MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003