Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512K-2L00GE.
Order Code4326601
Product RangeCSI2H-2512 Series
Your Part Number
Technical Datasheet
973 In Stock
Need more?
973 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php107.300 |
| 10+ | Php64.400 |
| 25+ | Php43.700 |
| 50+ | Php39.500 |
| 100+ | Php35.300 |
| 250+ | Php32.400 |
| 500+ | Php29.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php107.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512K-2L00GE.
Order Code4326601
Product RangeCSI2H-2512 Series
Technical Datasheet
Resistance2mohm
Product RangeCSI2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.09mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.09mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126