Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL0805-FW-R330ELF SMD Current Sense Resistor, 0.33 ohm, CRL Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film](https://ph.element14.com/productimages/standard/en_GB/4839763-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-R330ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839763
Cut Tape4839763RL
Product RangeCRL Series
Your Part Number
14,390 In Stock
Need more?
14,390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php5.300 |
| 100+ | Php3.000 |
| 500+ | Php2.300 |
| 1000+ | Php2.200 |
| 2500+ | Php2.200 |
| 5000+ | Php2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-R330ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839763
Cut Tape4839763RL
Product RangeCRL Series
Technical Datasheet
Resistance0.33ohm
Product RangeCRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRL Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
