Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS3.CM-H4H6-XX31-1Copy
Order Code4916029
Product RangeOSCONIQ S Series
Also Known AsGW QSLMS3.CM-H4H6-XX31-1-65-R18, Q65115A2688
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php23.300 |
| 10+ | Php16.400 |
| 25+ | Php16.400 |
| 50+ | Php14.200 |
| 100+ | Php12.900 |
| 150+ | Php12.600 |
| 200+ | Php12.400 |
| 250+ | Php12.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php116.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS3.CM-H4H6-XX31-1Copy
Order Code4916029
Product RangeOSCONIQ S Series
Also Known AsGW QSLMS3.CM-H4H6-XX31-1-65-R18, Q65115A2688
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If65mA
Forward Voltage2.69V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeOSCONIQ S Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.69V
Viewing Angle
120°
Product Range
OSCONIQ S Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
65mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001