Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQM500JB-100KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729338
Product RangeSQM Series
Your Part Number
1,935 In Stock
Need more?
1,935 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php48.200 |
| 50+ | Php23.500 |
| 250+ | Php18.100 |
| 500+ | Php16.500 |
| 1000+ | Php14.800 |
| 2000+ | Php14.500 |
Price for:Each
Minimum: 5
Multiple: 5
Php241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQM500JB-100KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729338
Product RangeSQM Series
Technical Datasheet
Resistance100kohm
Product RangeSQM Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQM Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
