Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Chip SMD Resistors
                                                                                                    Print Page

                                                                                                    NT0603BRD0717K4L

                                                                                                    SMD Chip Resistor, 17.4 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film

                                                                                                    YAGEO
                                                                                                    YAGEO NT0603BRD0717K4L
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoNT0603BRD0717K4L
                                                                                                    Order Code4377004
                                                                                                    Product RangeNT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    4,940 In Stock

                                                                                                    Need more?

                                                                                                    4940 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    10+Php23.300
                                                                                                    100+Php17.400
                                                                                                    500+Php17.000
                                                                                                    1000+Php16.500
                                                                                                    2500+Php16.100
                                                                                                    5000+Php15.600
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    Php233.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YAGEO
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoNT0603BRD0717K4L
                                                                                                    Order Code4377004
                                                                                                    Product RangeNT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance17.4kohm
                                                                                                    Resistance Tolerance± 0.1%
                                                                                                    Power Rating150mW
                                                                                                    Resistor Case / Package0603 [1608 Metric]
                                                                                                    Resistor TechnologyThin Film
                                                                                                    Resistor TypeHigh Precision, High Stability
                                                                                                    Product RangeNT Series
                                                                                                    Temperature Coefficient± 25ppm/°C
                                                                                                    Voltage Rating75V
                                                                                                    Product Length1.6mm
                                                                                                    Product Width0.8mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max155°C
                                                                                                    QualificationAEC-Q200
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    17.4kohm

                                                                                                    Power Rating

                                                                                                    150mW

                                                                                                    Resistor Technology

                                                                                                    Thin Film

                                                                                                    Product Range

                                                                                                    NT Series

                                                                                                    Voltage Rating

                                                                                                    75V

                                                                                                    Product Width

                                                                                                    0.8mm

                                                                                                    Operating Temperature Max

                                                                                                    155°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Resistance Tolerance

                                                                                                    ± 0.1%

                                                                                                    Resistor Case / Package

                                                                                                    0603 [1608 Metric]

                                                                                                    Resistor Type

                                                                                                    High Precision, High Stability

                                                                                                    Temperature Coefficient

                                                                                                    ± 25ppm/°C

                                                                                                    Product Length

                                                                                                    1.6mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85332900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741