Print Page
1,569 In Stock
2,000 more incoming. You can reserve stock now
1,569 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php30.400 |
| 50+ | Php13.500 |
| 250+ | Php12.000 |
| 500+ | Php9.600 |
| 1000+ | Php8.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1210KKX7R8BB475Copy
Manufacturer Standard Lead Time32 weeks
Order Code3764739
Product RangeCC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC1210KKX7R8BB475
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053

![YAGEO CC1210KKX7R8BB475 SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://ph.element14.com/productimages/standard/en_GB/128823906-40.jpg)