Print Page
CA0612KRNPO9BN151
Capacitor Array, 150 pF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | Php9.300 |
| 20000+ | Php7.900 |
| 40000+ | Php6.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Php37,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CA0612KRNPO9BN151Copy |
| Order Code | 5122221 |
| Product Range | CA Series |
| Technical Datasheet | |
| Capacitance | 150pF |
| Capacitor Case / Package | 0612 [1632 Metric] |
| Voltage(DC) | 50V |
| No. of Capacitors | 4Capacitors |
| Capacitor Terminals | Standard Terminal |
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Surface Mount |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | CA Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 150pF |
|---|---|
| Voltage(DC) | 50V |
| Capacitor Terminals | Standard Terminal |
| Capacitor Mounting | Surface Mount |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Product Range | CA Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitor Case / Package | 0612 [1632 Metric] |
|---|---|
| No. of Capacitors | 4Capacitors |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Width | 1.6mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO CA0612KRNPO9BN151 Capacitor Array, 150 pF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%](https://ph.element14.com/productimages/standard/en_GB/3759305-40.jpg)