Print Page
9,489 In Stock
Need more?
9489 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603FR-07215RL
Order Code4073120
Product RangeAC Series
Technical Datasheet
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Width0.8mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100mW
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Product Range
AC Series
Voltage Rating
75V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022