Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAUM90PS15Copy
Manufacturer Standard Lead Time36 weeks
Order Code4904419
Product RangeAUM90 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,470.500 |
| 5+ | Php2,437.700 |
| 10+ | Php2,387.700 |
| 50+ | Php2,309.000 |
| 100+ | Php2,263.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,470.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAUM90PS15Copy
Manufacturer Standard Lead Time36 weeks
Order Code4904419
Product RangeAUM90 Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 115V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Jack Centre Positive 5.5 x 2.5 x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAUM90 Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (04-Feb-2026)
Product Overview
AUM90PS15 is an AUM90 series external desktop adapter designed for global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high active mode efficiency and extremely low no-load power consumption, improving reliability.
- Universal input voltage range from 80 to 264V AC
- Output voltage of 15V DC, output current of 6A
- 90W output power, 89% efficiency
- Low patient leakage currents
- 2 x MOPP isolation, Class B conducted & radiated emissions
- Less than 0.15W standby power
- LED power ON status indicator
- Operating temperature range from 0 to 60°C, 3 year warranty
- IP42 ingress protection, 144 x 62 x 32mm (5.39” x 2.44” x 1.25”) size
- Class I construction with C14 AC inlet
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
90W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AUM90 Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Connector
Barrel Jack Centre Positive 5.5 x 2.5 x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
