Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843845030033Copy
Manufacturer Standard Lead Time18 weeks
Order Code5111178
Product RangeWE-MXGA Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php147.600 |
| 10+ | Php133.700 |
| 50+ | Php122.400 |
| 100+ | Php114.800 |
| 200+ | Php106.700 |
| 700+ | Php96.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php147.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843845030033Copy
Manufacturer Standard Lead Time18 weeks
Order Code5111178
Product RangeWE-MXGA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeWE-MXGA Series
Inductor Case / PackageSMD
DC Resistance Max0.0148ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MXGA Series
DC Resistance Max
0.0148ohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
8.2A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
