Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744393665010 Power Inductor (SMD), AEC-Q200, 1 µH, 48.1 A, Shielded, 55 A, WE-XHMI Series, 4540 [1110 Metric]](https://ph.element14.com/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665010Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728814RL
Cut Tape4728814
Product RangeWE-XHMI Series
Your Part Number
365 In Stock
Need more?
365 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php290.700 | Php290.70 |
| Total Price | Php290.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php290.700 |
| 10+ | Php284.900 |
| 50+ | Php263.300 |
| 100+ | Php236.300 |
| 200+ | Php212.400 |
| 400+ | Php188.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665010Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728814RL
Cut Tape4728814
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)48.1A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1900µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
48.1A
Saturation Current (Isat)
55A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00667
