Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465180Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728867RL
Cut Tape4728867
Product RangeWE-XHMI Series
Your Part Number
745 In Stock
Need more?
745 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php149.000 | Php149.00 |
| Total Price | Php149.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php149.000 |
| 10+ | Php120.600 |
| 50+ | Php99.900 |
| 200+ | Php87.300 |
| 400+ | Php85.100 |
| 800+ | Php82.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465180Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728867RL
Cut Tape4728867
Product RangeWE-XHMI Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0373ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0373ohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00207
