Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657008230101
Order Code4351409
Product RangeWR-MPC5 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php382.100 |
| 10+ | Php351.500 |
| 100+ | Php317.300 |
| 250+ | Php294.500 |
| 500+ | Php271.200 |
| 1000+ | Php264.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php382.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657008230101
Order Code4351409
Product RangeWR-MPC5 Series
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-MPC5 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
657008230101 is a WR-MPC5 5.7mm dual row right angled male header. Mates with WR-MPC5 5.7mm dual row female receptacle housing.
- 8 polarity male header
- Copper alloy material and tin over nickel plating
- UL94 V-0 insulator flammability rating
- LCP insulator material
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.7mm
No. of Contacts
8Contacts
Product Range
WR-MPC5 Series
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00529