Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40904110384125Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923421
Product RangeWE-HTO Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php420.300 |
| 5+ | Php390.600 |
| 10+ | Php371.300 |
| 20+ | Php357.300 |
| 50+ | Php345.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php420.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40904110384125Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923421
Product RangeWE-HTO Series
Technical Datasheet
Thermal Resistance9K/W
Packages CooledTO-220
External Width - Metric38.1mm
External Height - Metric25.4mm
External Length - Metric42mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.5"
External Height - Imperial1"
External Length - Imperial1.66"
External Diameter - Imperial-
Product RangeWE-HTO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
9K/W
External Width - Metric
38.1mm
External Length - Metric
42mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
1.66"
Product Range
WE-HTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
