Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40902101191909Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923417
Product RangeWE-HTOI Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php250.700 |
| 5+ | Php239.900 |
| 10+ | Php229.100 |
| 20+ | Php218.700 |
| 50+ | Php208.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php250.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40902101191909Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923417
Product RangeWE-HTOI Series
Technical Datasheet
Thermal Resistance21.24K/W
Packages CooledTO-247
External Width - Metric19.05mm
External Height - Metric9.65mm
External Length - Metric19.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.75"
External Height - Imperial0.38"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeWE-HTOI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
21.24K/W
External Width - Metric
19.05mm
External Length - Metric
19.05mm
Heat Sink Material
Aluminium
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-247
External Height - Metric
9.65mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
WE-HTOI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
