Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390107
Order Code4065655
Product RangeWE-LS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390107
Order Code4065655
Product RangeWE-LS Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyolefine Foam with Copper Nickel Plating
Product Length1mm
Product Width1mm
Product Depth0.7mm
Product RangeWE-LS Series
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
0.7mm
Gasket Material
Polyolefine Foam with Copper Nickel Plating
Product Width
1mm
Product Range
WE-LS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1344