Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143137183210Copy
Order Code5120559
Product RangeWL-OCHS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php111.200 |
| 10+ | Php80.100 |
| 25+ | Php77.000 |
| 50+ | Php70.700 |
| 100+ | Php65.300 |
| 500+ | Php59.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php111.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143137183210Copy
Order Code5120559
Product RangeWL-OCHS Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate10Mbaud
Optocoupler Case StyleSMDIP
No. of Pins8Pins
Product RangeWL-OCHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
5kVrms
Optocoupler Case Style
SMDIP
Product Range
WL-OCHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.823
