Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WHITELEY |
|---|---|
| Manufacturer Part No | 1809NP-6Copy |
| Order Code | 1382452 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WHITELEY |
|---|---|
| Manufacturer Part No | 1809NP-6Copy |
| Order Code | 1382452 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Scissor Type | General Purpose |
| Blade Length - Metric | 76.2mm |
| Overall Length - Metric | 152.4mm |
| Blade Length - Imperial | 3" |
| Overall Length - Imperial | 6" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for 1809NP-6
1 Product Found
Technical Specifications
| Scissor Type | General Purpose |
|---|---|
| Overall Length - Metric | 152.4mm |
| Overall Length - Imperial | 6" |
| SVHC | To Be Advised |
| Blade Length - Metric | 76.2mm |
|---|---|
| Blade Length - Imperial | 3" |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82130000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061 |
