Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,779.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,779.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No89020000Copy
Order Code4336860
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC240VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter150mm
Product Range-
IP / NEMA RatingIP65
Power Rating25W
External Height154mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product Overview
The 89020000 is a Permanent Beacon with E27 socket and 1.5mm² single-wire screwless clamping technology. It is made with grey ABS housing, polycarbonate dome and lens. It is suitable for traffic light combinations.
- Base/bracket mounting fixing
- Innovative fixing bracket for simple mounting
- M20 x 1.5 Cable gland
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
150mm
IP / NEMA Rating
IP65
External Height
154mm
Operating Temperature Max
50°C
Supply Voltage VAC
240VAC
Visual Signal Type
Steady
Product Range
-
Power Rating
25W
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
