Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 828.300.55Copy |
| Order Code | 8529108 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 828.300.55Copy |
| Order Code | 8529108 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Module Lens Colour | Yellow |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24VDC |
| Visual Signal Type | Flashing |
| Lens Diameter | 100mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| IP / NEMA Rating | IP65 |
| Power Rating | 4W |
| External Height | 138.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Module Lens Colour | Yellow |
|---|---|
| Supply Voltage VDC | 24VDC |
| Lens Diameter | 100mm |
| IP / NEMA Rating | IP65 |
| External Height | 138.5mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | - |
|---|---|
| Visual Signal Type | Flashing |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 4W |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
