
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 8700-6/BDCCopy |
| Order Code | 1337753 |
| Also Known As | GTIN UPC EAN: 4013288095640 5056370001 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 8700-6/BDCCopy |
| Order Code | 1337753 |
| Also Known As | GTIN UPC EAN: 4013288095640 5056370001 |
| Technical Datasheet | |
| Kit Contents | 0 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Robust Bit-Check. Wera Bit-Checks allow rapid overview of the available tools. They are thinner than the thickest tool they contain so they can even be carried in a shirt pocket. 1 BiTorsion bit holder Rapidaptor 897/4 R with quick-release chuck for rapid bit exchanges. Suitable for power tools and electronic drills. 6 BiTorsion bits for long service life. With a softer BiTorsion zone that reduces the hardness of the shaft by about 20% in comparison to the drive tip. This means that the peak loads that cause bit breakage and premature wear are absorbed in this zone - something which enhances the service life of the bits. Furthermore, the diamond coating lowers the danger of slipping as the minute diamond particles literally "bite" themselves into the screw head.
- Wera Bit-Checks allow rapid overview of the available tools
- BiTorsion absorbs smaller peak loads
- Diamond coating prevents slipping out of the screw head
- Bit-Checks are thinner than the thickest tool they contain
- Enhanced service life
Technical Specifications
| Kit Contents | 0 |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.156 |
