Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059452001Copy
Order Code3375739
Product RangeWera - 800/4 Z Bits
Also Known As059452, GTIN UPC EAN: 4013288031235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php738.550 |
Price for:Each
Minimum: 1
Multiple: 1
Php738.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059452001Copy
Order Code3375739
Product RangeWera - 800/4 Z Bits
Also Known As059452, GTIN UPC EAN: 4013288031235
Technical Datasheet
Bit TypeSlotted
Hex Bit Size1mm x 5.5mm
Length152mm
Product RangeWera - 800/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera 800/1 Z general purpose screwdriver bit, for slotted screws. Tough-absorbing (Z) bits prevent premature wear, making them suitable for use with hard materials. Suitable for both manual and power tool use (non-impact).
- Tough-absorbing (Z) bit for Pozidriv screws
- Ductile and tough for hard materials
- Suitable for manual and power tool use (non-impact)
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Slotted
Length
152mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
1mm x 5.5mm
Product Range
Wera - 800/4 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
