Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoS5
Order Code8796777
Also Known AsGTIN UPC EAN: 4003019413317
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoS5
Order Code8796777
Also Known AsGTIN UPC EAN: 4003019413317
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleScrewdriver
For Use WithSP15L and SI15 Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The S5 is a Screwdriver Soldering Iron Tip used with SP15L and SI15 soldering iron.
- Shape - Chisel
- Suitable For - SP15L, SI15, SP15N
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
SP15L and SI15 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772