Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoR1810NCopy
Manufacturer Standard Lead Time14 weeks
Order Code4918627
Product RangeClassic Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php639.000 |
| 5+ | Php626.400 |
| 10+ | Php613.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR1810NCopy
Manufacturer Standard Lead Time14 weeks
Order Code4918627
Product RangeClassic Series
Technical Datasheet
Tip Size3.2mm
Blade Length254mm
Overall Length320.8mm
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size
3.2mm
Overall Length
320.8mm
SVHC
No SVHC (04-Feb-2026)
Blade Length
254mm
Product Range
Classic Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
