Print Page
10MN
Nut Driver, Magnetic, 7.9mm Drive Size, 76.2mm Blade Length, 155.6mm Overall Length, Classic Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No10MNCopy
Manufacturer Standard Lead Time30 weeks
Order Code4918486
Product RangeClassic Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,483.200 |
| 5+ | Php1,454.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,483.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No10MNCopy
Manufacturer Standard Lead Time30 weeks
Order Code4918486
Product RangeClassic Series
Technical Datasheet
Drive Size - Metric7.9mm
Blade Length - Metric76.2mm
Overall Length - Metric155.6mm
Drive Size - Imperial5/16"
Blade Length - Imperial3"
Overall Length - Imperial6.125"
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
7.9mm
Overall Length - Metric
155.6mm
Blade Length - Imperial
3"
Product Range
Classic Series
Blade Length - Metric
76.2mm
Drive Size - Imperial
5/16"
Overall Length - Imperial
6.125"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
