Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1394400000Copy
Manufacturer Standard Lead Time2 weeks
Order Code5158932
Product RangeUR20 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,958.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,958.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1394400000Copy
Manufacturer Standard Lead Time2 weeks
Order Code5158932
Product RangeUR20 Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeUR20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
UR20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
