Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19756-L-ABCopy
Order Code2056273
Technical Datasheet
Product Range-
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
External Height76.2mm
External Diameter42.01mm
Product Overview
The 19756-L-AB is a custom Heat Sink for use with Bridgelux LED light engines. It is made of light weight aluminium with black anodized finish.
- Star form factor
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion - easy mounting with standard hardware
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Diameter
42.01mm
For Use With
Bridgelux LED Light Engines
External Height
76.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
