Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No821-122Copy
Order Code4567409
Product RangeTOPJOB S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php8,161.200 |
| 5+ | Php7,141.100 |
| 10+ | Php5,916.200 |
| 25+ | Php5,305.500 |
| 50+ | Php4,952.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,161.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No821-122Copy
Order Code4567409
Product RangeTOPJOB S Series
Technical Datasheet
No. of Poles25 Pole
Line Side Connections Per Pole-
Line Side Connection Method-
Load Side Connections Per Pole-
Load Side Connection Method-
Product RangeTOPJOB S Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Poles
25 Pole
Line Side Connection Method
-
Load Side Connection Method
-
SVHC
No SVHC (27-Jun-2024)
Line Side Connections Per Pole
-
Load Side Connections Per Pole
-
Product Range
TOPJOB S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
