Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1668/006-1000Copy
Order Code4567354
Product Range787 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php62,583.800 |
| 5+ | Php58,649.400 |
| 10+ | Php55,028.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php62,583.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1668/006-1000Copy
Order Code4567354
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles8 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max6A
Trip Time16ms
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
787 Series
No. of Poles
8 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
16ms
Current Rating
-
Supply Voltage
24VDC
Load Current Max
6A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004038
