Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-205Copy
Manufacturer Standard Lead Time9 weeks
Order Code4905628
Product Range733 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php653.400 |
| 10+ | Php463.500 |
| 100+ | Php350.100 |
| 250+ | Php323.100 |
| 500+ | Php307.400 |
| 1000+ | Php295.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php653.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-205Copy
Manufacturer Standard Lead Time9 weeks
Order Code4905628
Product Range733 Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage320V
Product Range733 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733 Series
No. of Positions
5Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
