No exact matches found.
Showing products with similar part numbers
16 Product Results Found for "ST"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php66.200 25+ Php64.400 100+ Php62.600 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 11I/O's | I2C, I3C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | ||||||
Each | 1+ Php78.100 25+ Php76.700 100+ Php74.900 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 1.024KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ71 | ||||||
Each | 1+ Php84.000 25+ Php82.700 100+ Php80.800 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each | 1+ Php53.900 25+ Php53.000 100+ Php51.600 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each | 1+ Php57.600 25+ Php56.600 100+ Php55.700 | AVR-EB Family AVR32EB Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | VQFN-EP | 23I/O's | I2C, TWI, SPI, USART | 3KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR32EB | ||||||
Each | 1+ Php53.900 25+ Php53.000 100+ Php51.600 | AVR-EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 11I/O's | I2C, TWI, SPI, USART | 2KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR16EB | ||||||
Each | 1+ Php66.200 25+ Php64.400 100+ Php62.600 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2.048KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each | 1+ Php60.700 25+ Php59.800 100+ Php58.500 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1.024KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ Php100.900 9000+ Php77.200 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ Php83.100 9000+ Php63.500 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ Php45.500 7500+ Php34.900 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 5I/O's | I2C, SPI, UART | 1KB | 3Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS New product | Each (Supplied on Full Reel) Full Reel | 1000+ Php186.700 3000+ Php141.100 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, USART | 2KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ Php58.500 7500+ Php44.800 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 6I/O's | I2C, SPI, USART | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ Php154.800 9000+ Php116.900 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ Php38.900 9000+ Php29.800 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS New product | Each (Supplied on Full Reel) Full Reel | 3000+ Php55.300 9000+ Php42.500 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||