Print Page
AVR64DU28-I/STX
8 Bit MCU, AVR-DU Family AVR64DU Series Microcontrollers, AVR, 24 MHz, 64 KB, 28 Pins, VQFN-EP
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR64DU28-I/STXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914139 |
| Product Range | AVR-DU Family AVR64DU Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
637 In Stock
Need more?
637 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php82.400 |
| 25+ | Php68.000 |
| 100+ | Php66.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php82.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR64DU28-I/STXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914139 |
| Product Range | AVR-DU Family AVR64DU Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR-DU Family AVR64DU Series Microcontrollers |
| Device Core | AVR |
| Operating Frequency Max | 24MHz |
| Program Memory Size | 64KB |
| No. of Pins | 28Pins |
| IC Case / Package | VQFN-EP |
| No. of I/O's | 20I/O's |
| Interfaces | I2C, TWI, SPI, USART, USB |
| RAM Memory Size | 8KB |
| ADC Channels | 17Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR-DU |
| MCU Series | AVR64DU |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR-DU Family AVR64DU Series Microcontrollers |
|---|---|
| Operating Frequency Max | 24MHz |
| No. of Pins | 28Pins |
| No. of I/O's | 20I/O's |
| RAM Memory Size | 8KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR-DU |
| Qualification | - |
| Device Core | AVR |
|---|---|
| Program Memory Size | 64KB |
| IC Case / Package | VQFN-EP |
| Interfaces | I2C, TWI, SPI, USART, USB |
| ADC Channels | 17Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | AVR64DU |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
