No results found
We couldn't find any product matching with your search MICRO COMMERCIAL COMPONENTS. Here are some suggestions based on your search.
61 Product Results Found for "MICRO COMMERCIAL COMPONENTS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4914153 RoHS | Each | 1+ Php64.900 25+ Php63.500 100+ Php62.100 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | VQFN-EP | 18I/O's | EUSART, I2C, SPI | 1.024KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | |||||
4914158 RoHS | Each | 1+ Php66.200 25+ Php64.400 100+ Php62.600 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 11I/O's | I2C, I3C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | |||||
4914160 RoHS | Each | 1+ Php78.100 25+ Php76.700 100+ Php74.900 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 1.024KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ71 | |||||
4914146 RoHS | Each | 1+ Php111.400 25+ Php109.600 | PIC16 Family PIC16F131xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | PDIP | 18I/O's | EUSART, I2C, SPI | 1.024KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F131xx | |||||
4914194 RoHS | Each | 1+ Php65.300 25+ Php63.900 100+ Php62.600 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | |||||
4914139 RoHS | Each | 1+ Php84.000 25+ Php82.700 100+ Php80.800 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | |||||
4914163 RoHS | Each | 1+ Php110.000 25+ Php107.800 100+ Php105.900 | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | WFVQFN-EP | 43I/O's | I2C, SPI, UART | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ35 | |||||
4914161 RoHS | Each | 1+ Php213.700 25+ Php209.600 | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 35I/O's | I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ35 | |||||
4914140 RoHS | Each | 1+ Php96.400 25+ Php93.600 100+ Php91.800 250+ Php90.400 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | |||||
4914195 RoHS | Each | 1+ Php187.200 25+ Php183.500 100+ Php179.900 270+ Php176.700 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F132xx | |||||
4914130 RoHS | Each | 1+ Php142.000 25+ Php138.300 | AVR-EB Family AVR32EB Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | SPDIP | 23I/O's | I2C, TWI, SPI, USART | 3KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-EB | AVR32EB | |||||
4914142 RoHS | Each | 1+ Php39.800 25+ Php39.000 100+ Php38.200 | PIC16 Family PIC16F131xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
4914157 RoHS | Each | 1+ Php57.600 25+ Php56.600 100+ Php55.700 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 16KB | 14Pins | NSOIC | 11I/O's | I2C, I3C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | |||||
4914192 RoHS | Each | 1+ Php61.200 25+ Php60.300 100+ Php58.900 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WFVQFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | |||||
4914159 RoHS | Each | 1+ Php71.200 25+ Php69.400 100+ Php67.600 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | SSOP | 16I/O's | I2C, I3C, SPI, UART | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | |||||
4914149 RoHS | Each | 1+ Php53.900 25+ Php53.000 100+ Php51.600 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | |||||
4914133 RoHS | Each | 1+ Php57.600 25+ Php56.600 100+ Php55.700 | AVR-EB Family AVR32EB Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | VQFN-EP | 23I/O's | I2C, TWI, SPI, USART | 3KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR32EB | |||||
4914124 RoHS | Each | 1+ Php53.900 25+ Php53.000 100+ Php51.600 | AVR-EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 11I/O's | I2C, TWI, SPI, USART | 2KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR16EB | |||||
4914128 RoHS | Each | 1+ Php70.800 25+ Php69.400 100+ Php68.100 | AVR-DU Family AVR32DU Series Microcontrollers | AVR | 24MHz | 32KB | 20Pins | VQFN-EP | 14I/O's | I2C, TWI, SPI, USART, USB | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR32DU | |||||
4914126 RoHS | Each | 1+ Php64.900 25+ Php63.500 100+ Php62.100 | AVR-EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | SSOP | 17I/O's | I2C, TWI, SPI, USART | 2KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR16EB | |||||
4914129 RoHS | Each | 1+ Php78.100 25+ Php76.700 100+ Php74.900 | AVR-DU Family AVR32DU Series Microcontrollers | AVR | 24MHz | 32KB | 20Pins | SSOP | 14I/O's | I2C, TWI, SPI, USART, USB | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR32DU | |||||
4914141 RoHS | Each | 1+ Php91.800 25+ Php90.000 100+ Php88.100 490+ Php86.800 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN-EP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | |||||
4914197 RoHS | Each | 1+ Php85.400 25+ Php84.000 100+ Php82.200 640+ Php80.800 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | |||||
4914152 RoHS | Each | 1+ Php58.900 25+ Php57.600 100+ Php56.600 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | VQFN-EP | 18I/O's | EUSART, I2C, SPI | 512Byte | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | |||||
4914125 RoHS | Each | 1+ Php50.700 25+ Php49.800 100+ Php48.900 | AVR-EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | VQFN-EP | 17I/O's | I2C, TWI, SPI, USART | 2KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR16EB | |||||