Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRB1545CTPBFCopy
Order Code1611330
Product RangeVS-MB
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current690A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-MB
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-MBRB1545CTPBF
6 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
690A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7.5A
Diode Case Style
TO-263AB
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
VS-MB
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588

